65.3349-21 | Stäubli Electrical Connectors
2 mm jack, solder/crimp connection, 0.25-0.5 mm², black, 65.3349-21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3550 € *
Available: 40 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9147 €
50 pcs.
4.6172 €
100 pcs.
4.3435 €
500 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-safe connector, 65.3349-21, Stäubli Electrical Connectors
Axial, gold-plated Ø 2 mm socket with spring-loaded contact blade, suitable for rigid Ø 2 mm plugs with rigid insulating sleeve for self-assembly of connecting cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | solder/crimp connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.25-0.5 mm² | |
| max. Cable diameter | 2.7 mm | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 38.2 mm |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |