65.3339-21 | Stäubli Electrical Connectors

1.5 mm plug, solder/crimp connection, 0.25-0.5 mm², black, 65.3339-21

Order No.: 22F7290
EAN: 4099891759650
MPN:
65.3339-21
MS1525-S SCHWARZ
Series: Medicalline
65.3339-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3339-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 30 pcs.
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.3082 €
50 pcs.
3.1297 €
100 pcs.
2.9274 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Touch-safe connector, 65.3339-21, Stäubli Electrical Connectors

Axial, rigid, gold-plated Ø 1.5 mm plug for self-assembly of connecting cables. The insulation material used can be sterilised under steam.

Technical specifications
Filter Property Value
Version plug
diameter 1.5 mm
Colour black
Connection solder/crimp connection
contact surface gold-plated
Cable cross-section 0.25-0.5 mm²
max. Cable diameter 2.1 mm
Touch safe Yes
Stackable No
Length 39.7 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes