65.3331-29 | Stäubli Electrical Connectors
2 mm panel socket, round plug connection, mounting Ø 10.5 mm, white, 65.3331-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Available: 40 pcs.
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5581 €
50 pcs.
3.3439 €
100 pcs.
3.1297 €
500 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-proof mounting socket, 65.3331-29, Stäubli Electrical Connectors
The 65.3331-29 is an insulated gold-plated Ø 2 mm press-fit socket with spring-loaded contact lamella, for rigid Ø 2 mm plugs with rigid insulating sleeve. Mounting by pressing into holes in plates or housings made of plastic, metal, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 2 mm | |
| Colour | white | |
| Connection | round plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 10.5 mm | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 29 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |