65.3321-24 | Stäubli Electrical Connectors
1.5 mm socket, solder connection, 0.25-0.5 mm², yellow, 65.3321-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.9270 €
50 pcs.
3.6890 €
100 pcs.
3.4510 €
500 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug connector, 65.3321-24, Stäubli Electrical Connectors
The 65.3321-24 is a in-line, gold-plated Ø 1.5 mm socket with spring-loaded MULTILAM for self-assembly of connecting leads (compatible for mating with terminals such as MEB1,5-R and ML- B1,5-R). The insulating material is suitable for steam sterilization.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 1.5 mm | |
| Colour | yellow | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.25-0.5 mm² | |
| max. Cable diameter | 2.1 mm | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 38.1 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |