65.3314-22 | Stäubli Electrical Connectors
2 mm plug, solder/crimp connection, 0.25-0.5 mm², red, 65.3314-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 7 Days: 85 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6898 €
50 pcs.
1.5708 €
100 pcs.
1.4637 €
500 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-safe connector, 65.3314-22, Stäubli Electrical Connectors
Axial, rigid, gold-plated Ø 2 mm plug for self-assembly of connecting cables. With rigid insulating sleeve. The insulation material used can be sterilised under steam.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | solder/crimp connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.25-0.5 mm² | |
| max. Cable diameter | 2.7 mm | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 39.7 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |