65.3304-29 | Stäubli Electrical Connectors

2 mm panel socket, round plug connection, mounting Ø 10.5 mm, white, 65.3304-29

Order No.: 22F7313
EAN: 4099891759889
MPN:
65.3304-29
MLB 2,0-R WEISS
Series: Medicalline
65.3304-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3304-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Available: 96 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.2245 €
50 pcs.
4.0103 €
100 pcs.
3.7485 €
500 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

Installation socket, 65.3304-29, Stäubli Electrical Connectors

The 65.3304-29 is a insulated gold-plated Ø 2 mm panel termi-nal with spring-loaded MULTILAM, accepting rigid Ø 2 mm plugs with rigid insulating sleeve. The terminal is surface-mounted or assembled flush into predrilled panels of plastic, metal etc.

Technical specifications
Filter Property Value
Version panel socket
diameter 2 mm
Colour white
Connection round plug connection
contact surface gold-plated
Installation diameter 10.5 mm
Touch safe Yes
Stackable No
Length 29 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes