65.3304-21 | Stäubli Electrical Connectors
2 mm panel socket, round plug connection, mounting Ø 10.5 mm, black, 65.3304-21
Unit Price (€ / pc.)
4.4863 € *
Available: 491 pcs.
Available in 7 Days: 727 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.2245 €
50 pcs.
4.0103 €
100 pcs.
3.7485 €
500 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation socket, 65.3304-21, Stäubli Electrical Connectors
The 65.3304-21 is a insulated gold-plated Ø 2 mm panel termi-nal with spring-loaded MULTILAM, accepting rigid Ø 2 mm plugs with rigid insulating sleeve. The terminal is surface-mounted or assembled flush into predrilled panels of plastic, metal etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | round plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 10.5 mm | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |