65.3301-23 | Stäubli Electrical Connectors
1.5 mm panel socket, round plug connection, mounting Ø 10.5 mm, blue, 65.3301-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6422 €
50 pcs.
1.5351 €
100 pcs.
1.4518 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-proof mounting socket, 65.3301-23, Stäubli Electrical Connectors
The 65.3301-23 is an insulated mounting socket according to DIN 42802, with rigid, gold-plated Ø 1.5 mm pin, suitable for holding spring-loaded Ø 1.5 mm sockets. Mounting by pressing into holes in plates or housings made of plastic, metal, etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 1.5 mm | |
| Colour | blue | |
| Connection | round plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 10.5 mm | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |