64.9701-23 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II, blue, 64.9701-23

Order No.: 22F1027
EAN: 4099891623043
MPN:
64.9701-23
GL-438 BLAU
64.9701-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4026 € *
Available: 51 pcs.
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.9861 €
50 pcs.
4.7005 €
100 pcs.
4.4268 €
500 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 64.9701-23, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour blue
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 60 V
Rated current 32 A
Rated category CAT II
Touch safe Yes
Stackable No
Length 71 mm
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes