64.9201-21 | Stäubli Electrical Connectors
4 mm jack, solder connection, 2.5 mm², black, 64.9201-21
Order No.: 86F8208
EAN: 4099889677010
MPN:
64.9201-21
K-41 SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, solder connection, 2.5 mm², mounting Ø 8 mm, black, 64.2060-21
Order No.: 22F7551
Manufacturer: Stäubli Electrical Connectors
per pc. 1.4994 € *
4 mm Jack, 64.9201-21, Stäubli Electrical Connectors
Ø 4 mm rigid, for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |