64.9199-25 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², green, 64.9199-25
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², green, 64.2050-25
Order No.: 22F7504
Manufacturer: Stäubli Electrical Connectors
per pc. 1.5589 € *
4 mm Plug, 64.9199-25, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |