64.9199-21 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², black, 64.9199-21

Order No.: 86F8240
EAN: 4099889677140
MPN:
64.9199-21
L-41Q SCHWARZ
64.9199-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², black, 64.2050-21
4 mm plug, solder connection, 2.5 mm², black, 64.2050-21
Order No.: 22F7500
Manufacturer: Stäubli Electrical Connectors
per pc. 1.5589 € *

4 mm Plug, 64.9199-21, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour black
Connection solder connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable No
Length 69 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 22F7500

Manufacturer SKU:

 64.2050-21

 

Available: 63 pcs. Available in 7 Days: 155 pcs. - if ordered today
1.56 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5589 €
10 pcs.
1.4875 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
500 pcs.
1.1900 €