64.3040-24 | Stäubli Electrical Connectors

4 mm socket, plug-in connection, mounting Ø 8.1 mm, yellow, 64.3040-24

Order No.: 22F7214
EAN: 4255674608922
MPN:
64.3040-24
LB4H-IF/A GELB
64.3040-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 274 pcs.
Next delivery: 110 pcs. on 2026-04-17
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
20 pcs.
1.4994 €
100 pcs.
1.3685 €
500 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm panel socket, 64.3040-24, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket can be screw-mounted in predrilled panels. Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Filter Property Value
Version panel socket
diameter 4 mm
Colour yellow
Connection plug-in connection
contact surface gold-plated
Installation diameter 8.1 mm
Rated Voltage 30 V/60 V
Rated current 25 A
Touch safe No
Stackable No
Length 30 mm
Logistics
Property Value
Original Packaging Carton with 20 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes