64.3040-20 | Stäubli Electrical Connectors
4 mm socket, plug-in connection, mounting Ø 8.1 mm, yellow/green, 64.3040-20
Order No.: 22F7210
EAN: 4255674608885
MPN:
64.3040-20
LB4H-IF/A GRÜN/GELB
Series: Test & Measurement
Unit Price (€ / pc.)
1.7612 € *
Available: 59 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
20 pcs.
1.4994 €
100 pcs.
1.3685 €
500 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm panel socket, 64.3040-20, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket can be screw-mounted in predrilled panels. Flat connecting tab 4.8 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | plug-in connection | |
| contact surface | gold-plated | |
| Installation diameter | 8.1 mm | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |