64.3013-29 | Stäubli Electrical Connectors
4 mm socket, plug-in connection, mounting Ø 8.2 mm, white, 64.3013-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 10 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
20 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4760 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm panel socket, 64.3013-29, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Brass sheet, punched and rolled. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90° once only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | plug-in connection | |
| contact surface | nickel-plated | |
| Installation diameter | 8.2 mm | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |