64.3012-20 | Stäubli Electrical Connectors
4 mm socket, round plug connection, mounting Ø 8.2 mm, yellow/green, 64.3012-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available: 10 pcs.
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
20 pcs.
1.3566 €
100 pcs.
1.2495 €
500 pcs.
1.1900 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm panel socket, 64.3012-20, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin 1.9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | round plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 8.2 mm | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 34.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |