64.2065-29 | Stäubli Electrical Connectors

4 mm socket, crimp connection, 2.5 mm², mounting Ø 8 mm, white, 64.2065-29

Order No.: 22F7598
EAN: 4099891968243
MPN:
64.2065-29
BCR25-4A-39 WEISS
64.2065-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2065-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2065-29 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.2134 €
500 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 64.2065-29, Stäubli Electrical Connectors

In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour white
Connection crimp connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Installation diameter 8 mm
Rated Voltage 30 V/60 V
Rated current 32 A
Stackable No
Length 43.5 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes