64.2063-24 | Stäubli Electrical Connectors

4 mm socket, crimp connection, 1.0 mm², mounting Ø 8 mm, yellow, 64.2063-24

Order No.: 22F7578
EAN: 4099891968045
MPN:
64.2063-24
BCR10-4A-39 GELB
64.2063-24 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2063-24 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2063-24 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.2015 €
50 pcs.
2.0706 €
100 pcs.
1.9516 €
500 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 64.2063-24, Stäubli Electrical Connectors

In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour yellow
Connection crimp connection
contact surface gold-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Installation diameter 8 mm
Rated Voltage 30 V/60 V
Rated current 19 A
Stackable No
Length 43.5 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes