64.2062-21 | Stäubli Electrical Connectors
4 mm socket, crimp connection, 1.0 mm², mounting Ø 8 mm, black, 64.2062-21
Order No.: 22F7567
EAN: 4099891967932
MPN:
64.2062-21
BCR10-4N-39 SCHWARZ
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available: 90 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5351 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 64.2062-21, Stäubli Electrical Connectors
In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | crimp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.0 mm² | |
| max. Cable diameter | 3.9 mm | |
| Installation diameter | 8 mm | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 19 A | |
| Stackable | No | |
| Length | 43.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |