64.2061-25 | Stäubli Electrical Connectors

4 mm socket, solder connection, 2.5 mm², mounting Ø 8 mm, green, 64.2061-25

Order No.: 22F7563
EAN: 4099891967895
MPN:
64.2061-25
BL-4A-39 GRÜN
64.2061-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2061-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2061-25 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 190 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0349 €
50 pcs.
1.9159 €
100 pcs.
1.8088 €
500 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 64.2061-25, Stäubli Electrical Connectors

In-line, Ø 4 mm rigid for self-assembly of test leads. Solder connection.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour green
Connection solder connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Installation diameter 8 mm
Rated Voltage 30 V/60 V
Rated current 32 A
Stackable No
Length 43.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes