64.2060-29 | Stäubli Electrical Connectors

4 mm socket, solder connection, 2.5 mm², mounting Ø 8 mm, white, 64.2060-29

Order No.: 22F7558
EAN: 4099891967840
MPN:
64.2060-29
BL-4N-39 WEISS
64.2060-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2060-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2060-29 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.4280 €
50 pcs.
1.3447 €
100 pcs.
1.2733 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 64.2060-29, Stäubli Electrical Connectors

In-line, Ø 4 mm rigid for self-assembly of test leads. Solder connection.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour white
Connection solder connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Installation diameter 8 mm
Rated Voltage 30 V/60 V
Rated current 32 A
Stackable No
Length 43.5 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes