64.2055-22 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², red, 64.2055-22

Order No.: 22F7539
EAN: 4099891967659
MPN:
64.2055-22
ACR25-4A-39 ROT
64.2055-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2055-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2055-22 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.6061 €
50 pcs.
2.4514 €
100 pcs.
2.3086 €
500 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 64.2055-22, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour red
Connection crimp connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 V/60 V
Rated current 32 A
Length 60 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes