64.2054-29 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², white, 64.2054-29

Order No.: 22F7537
EAN: 4099891967635
MPN:
64.2054-29
ACR25-4N-39 WEISS
64.2054-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2054-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2054-29 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available: 88 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.8207 €
50 pcs.
1.7255 €
100 pcs.
1.6184 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 64.2054-29, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour white
Connection crimp connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 V/60 V
Rated current 32 A
Length 60 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes