64.2054-23 | Stäubli Electrical Connectors
4 mm plug, crimp connection, 2.5 mm², blue, 64.2054-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Available: 88 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.8207 €
50 pcs.
1.7255 €
100 pcs.
1.6184 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 64.2054-23, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | crimp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 32 A | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |