64.2052-22 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 1.0 mm², red, 64.2052-22

Order No.: 22F7515
EAN: 4099891967413
MPN:
64.2052-22
ACR10-4N-39 ROT
64.2052-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2052-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2052-22 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4280 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 64.2052-22, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour red
Connection crimp connection
contact surface nickel-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 V/60 V
Rated current 19 A
Length 60 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes