64.2050-21 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², black, 64.2050-21

Order No.: 22F7500
EAN: 4099891967260
MPN:
64.2050-21
AL-4N-39 SCHWARZ
64.2050-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
64.2050-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
64.2050-21 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 63 pcs.
Available in 7 Days: 155 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4875 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 64.2050-21, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Solder connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour black
Connection solder connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 V/60 V
Rated current 32 A
Stackable No
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes