64.1026 | Stäubli Electrical Connectors
4 mm jack, solder connection, 2.5 mm², 64.1026
Socket, 64.1026, Stäubli Electrical ConnectorsACT
Socket made by Multi Contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated current | 32 A | |
| Length | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |