64.1021-26 | Stäubli Electrical Connectors
4 mm jack, solder connection, 2.5 mm², purple, 64.1021-26
Order No.: 25F1005
EAN: 4099889671094
MPN:
64.1021-26
K-41/A VIOLETT
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, solder connection, 2.5 mm², mounting Ø 8 mm, purple, 64.2061-26
Order No.: 22F7564
Manufacturer: Stäubli Electrical Connectors
per pc. 2.5347 € *
4 mm Jack, 64.1021-26, Stäubli Electrical Connectors
Ø 4 mm rigid, for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Colour | purple | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |