63.9364-21 | Stäubli Electrical Connectors
4.5 mm socket header, solder connection, black, 63.9364-21
Order No.: 86F9567
EAN: 4099891767884
MPN:
63.9364-21
BL2-6/20-0,65 SCHWARZ
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6929 € *
Available in 7 Days: 446 pcs. - if ordered today
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
25 pcs.
21.6461 €
50 pcs.
20.2895 €
100 pcs.
18.9448 €
500 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 63.9364-21, Stäubli Electrical Connectors
This 20-pole socket strip consists of 2 rows of 10 rigid sockets with solder connection. Individual socket mounting is unnecessary due to simplified panel drilling, orientation of solder connections, and compact mounting with just 5 screws. With socket spacings 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| diameter | 4.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 59.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |