63.9358-25 | Stäubli Electrical Connectors

4.5 mm socket header, solder connection, green, 63.9358-25

Order No.: 86F8137
EAN: 842640111728
MPN:
63.9358-25
BL2-12/20/A GRÜN
63.9358-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6457 € *
Available: 15 pcs.
Available in 7 Days: 80 pcs. - if ordered today
Total Price:
22.65 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6457 €
25 pcs.
21.2891 €
50 pcs.
19.9682 €
100 pcs.
18.6354 €
500 pcs.
17.3026 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 63.9358-25, Stäubli Electrical Connectors

20-pole socket strips, consisting of 2 rows of 10 rigid sockets with solder connection. No need for individual mounting of sockets: Simplified panel drilling, orientation of solder connections and compact mounting with only 5 screws.

Technical specifications
Filter Property Value
Version socket header
diameter 4.5 mm
Colour green
Connection solder connection
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable No
Length 19 mm
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes