63.9358-23 | Stäubli Electrical Connectors
4.5 mm socket header, solder connection, blue, 63.9358-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6457 € *
Available: 15 pcs.
Available in 7 Days: 83 pcs. - if ordered today
Total Price:
22.65 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6457 €
25 pcs.
21.2891 €
50 pcs.
19.9682 €
100 pcs.
18.6354 €
500 pcs.
17.3026 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 63.9358-23, Stäubli Electrical Connectors
20-pole socket strips, consisting of 2 rows of 10 rigid sockets with solder connection. No need for individual mounting of sockets: Simplified panel drilling, orientation of solder connections and compact mounting with only 5 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| diameter | 4.5 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |