63.9356-23 | Stäubli Electrical Connectors
4.5 mm socket header, solder connection, blue, 63.9356-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3240 € *
Available in 7 Days: 104 pcs. - if ordered today
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
25 pcs.
21.9317 €
50 pcs.
20.5751 €
100 pcs.
19.2066 €
500 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 63.9356-23, Stäubli Electrical Connectors
This 20-pole socket strip consists of 2 rows of 10 rigid sockets with solder connection. Individual socket mounting is unnecessary due to simplified panel drilling, orientation of solder connections, and compact mounting with just 5 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| diameter | 4.5 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 59.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |