63.9356-22 | Stäubli Electrical Connectors
4.5 mm socket header, solder connection, red, 63.9356-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3240 € *
Available in 7 Days: 159 pcs. - if ordered today
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
25 pcs.
21.9317 €
50 pcs.
20.5751 €
100 pcs.
19.2066 €
500 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 63.9356-22, Stäubli Electrical Connectors
20-pole socket strips, consisting of 2 rows of 10 rigid sockets with solder connection. No need for individual mounting of sockets: Simplified panel drilling, orientation of solder connections and compact mounting with only 5 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| diameter | 4.5 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |