63.9318-29 | Stäubli Electrical Connectors
2 mm socket, solder connection, mounting Ø 3.9 mm, white, 63.9318-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available: 62 pcs.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
25 pcs.
1.2971 €
100 pcs.
1.1900 €
500 pcs.
1.1305 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Socket, 63.9318-29, Stäubli Electrical Connectors
Insulated, Ø 2 mm rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Solder pin Ø 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 2 mm | |
| Colour | white | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 3.9 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 24.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |