55.3220-20 | Stäubli Electrical Connectors
5.1 mm socket, screw connection, 4.0 mm², yellow/green, 55.3220-20
Unit Price (€ / pc.)
15.0773 € *
Available: 89 pcs.
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
13.2685 €
50 pcs.
12.3522 €
100 pcs.
11.8167 €
500 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 55.3220-20, Stäubli Electrical Connectors
Right-angled socket for self-assembly of connecting leads for potential equalization. Socket made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy. Screw connection for lead cross section 4.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 5.1 mm | |
| Colour | yellow/green | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 4.0 mm² | |
| Touch safe | No | |
| Length | 38.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |