49.7512 | Stäubli Electrical Connectors

2 mm socket, solder connection, mounting Ø 3 mm, 49.7512

Order No.: 86F8026
EAN: 851722006937
MPN:
49.7512
LB2-D AU
49.7512 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Next delivery: 1,400 pcs. on 2026-05-08
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
25 pcs.
0.3094 €
100 pcs.
0.2820 €
500 pcs.
0.2559 €
1000 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale

2 mm solder-in socket, 49.7512, Stäubli Electrical Connectors

Uninsulated Ø 2 mm rigid. Machined brass. The socket is soldered into predrilled panels.

Technical specifications
Filter Property Value
Version socket
diameter 2 mm
Connection solder connection
contact surface gold-plated
Installation diameter 3 mm
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable No
Length 10 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No