49.7092-23 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, blue, 49.7092-23

Order No.: 86F8766
EAN: 842640111360
MPN:
49.7092-23
SEB4-G/N-X BLAU
49.7092-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Available: 4 pcs.
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
20 pcs.
1.3447 €
100 pcs.
1.2376 €
500 pcs.
1.1781 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Socket, 49.7092-23, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Threaded bolt M4 and soldering hole.

Technical specifications
Filter Property Value
Version press-in socket
diameter 4 mm
Colour blue
Connection screw connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Stackable No
Length 38.5 mm
Logistics
Property Value
Original Packaging Bag with 20 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No