49.7077-25 | Stäubli Electrical Connectors
4 mm socket, round plug connection, mounting Ø 6.8 mm, green, 49.7077-25
Order No.: 86F8170
EAN: 4099889676785
MPN:
49.7077-25
EB4-A/N GRÜN
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, round plug connection, mounting Ø 8.2 mm, green, 64.3011-25
Order No.: 22F7255
Manufacturer: Stäubli Electrical Connectors
per pc. 0.7735 € *
4 mm Socket, 49.7077-25, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | round plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 6.8 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 34.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |