49.7046-23 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 49.7046-23

Order No.: 22F632
EAN: 842640110684
MPN:
49.7046-23
SLB4-F6,3/N-X BLAU
49.7046-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 227 pcs.
Next delivery: 340 pcs. on 2026-04-21
Available in 7 Days: 130 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
20 pcs.
1.8445 €
100 pcs.
1.6779 €
500 pcs.
1.5708 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Socket, 49.7046-23, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal etc. Flat connecting tab 6.3 mm x 0.8 mm.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour blue
Connection flat plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT III
Touch safe Yes
Stackable No
Length 33 mm
Logistics
Property Value
Original Packaging Bag with 20 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No