41.6021 | Stäubli Electrical Connectors
3 mm socket, solder connection, 0.8 mm, 41.6021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Available: 391 pcs.
Solder receptacles, 0.7 to 0.8 mm, type MC B0,7-0,8.
For PCB mounting and bonding of plug pins from 0.7 to 0.8 mm; Finish: tinned. Contact lamellae: hard-copper alloy, gold-plated. Rated current: 15 A.
Type: B0,7–0.8, receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 3 mm | |
| Connection | solder connection | |
| contact surface | tin-plated | |
| Rated current | 15 A | |
| Touch safe | No | |
| Length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |