41.6002 | Stäubli Electrical Connectors
1 mm socket, solder connection, gold, 41.6002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: On Request
Socket, 41.6002, Stäubli Electrical Connectors
Socket suitable for flow soldering, CuZn, Au, Rated current 20 A, Contact resistance ~1.2 mΩ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 1 mm | |
| Colour | gold | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated current | 20 A | |
| Touch safe | No | |
| Length | 22.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |