41.6000 | Stäubli Electrical Connectors
2.4 mm socket, crimp connection, 0.25 mm², 41.6000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available: 3,153 pcs.
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4264 €
100 pcs.
4.9861 €
500 pcs.
4.6886 €
1000 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
with crimp connection 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2.4 mm | |
| Connection | crimp connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.25 mm² | |
| Rated current | 20 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |