41.0056 | Stäubli Electrical Connectors

1.4 mm jack, solder connection, 1.1 mm, 41.0056

Order No.: 20F224
EAN: 4099889667905
MPN:
41.0056
B0,5
Series: Miniline
41.0056 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
0.5 mm jack, solder/crimp connection, gold, 41.0056
0.5 mm jack, solder/crimp connection, gold, 41.0056
Order No.: 15F145
Manufacturer: Stäubli Electrical Connectors
per pc. 7.6755 € *

Jacks, 0.5 mm, type MC B0,5.

Made of lathed gold-plated brass. Without insulating sleeve. Solder or crimp connection; Rated current: max. 7.5 A.

Type: B0,5, jack

Technical specifications
Filter Property Value
Version jack
diameter 1.4 mm
Connection solder connection
contact surface gold-plated
Rated current 7.5 A
Touch safe No
Length 12 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes
Replacement