41.0054 | Stäubli Electrical Connectors
Jack, solder connection, 1.25 mm, 41.0054
Order No.: 20F222
EAN: 4099889667899
MPN:
41.0054
B0,7
Jacks, 0.7 mm, type MC B0,7.
Made of lathed gold-plated brass. Without insulating sleeve. with solder terminals; Rated current: max. 15 A.
Type: B0.7, jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated current | 15 A | |
| Touch safe | No | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |