41.0010 | Stäubli Electrical Connectors
2 mm socket, solder connection, 1 mm, 41.0010
Unit Price (€ / pc.)
11.3050 € *
Available: 2,248 pcs.
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.6386 €
100 pcs.
9.9722 €
500 pcs.
9.3058 €
1000 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder receptacles, 1.0 mm, type MC LB1.
For PCB mounting. Suitable for dip soldering. Made of brass with galvanic gold-plating; Rated current: max. 20 A.
Type: LB1, receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated current | 20 A | |
| Touch safe | No | |
| Length | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |