41.0009 | Stäubli Electrical Connectors
2.4 mm socket, solder connection, mounting Ø 0.76 mm, 41.0009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 6 Weeks
Solder receptacles, 0.76 mm, type MC LB0,76.
For PCB mounting. Dip-solderable. Made of lathed gold-plated brass. Suitable for dip soldering; Rated current: max. 15 A.
Type: LB0.76, receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2.4 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 0.76 mm | |
| Rated current | 15 A | |
| Touch safe | No | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |