23.3160-27 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, CAT IV, brown, 23.3160-27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available in 10 days: 182 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
20 pcs.
1.2614 €
100 pcs.
1.1662 €
500 pcs.
1.0472 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-in socket, 23.3160-27, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into pre-drilled panels of plastic, metal, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | brown | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 24 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |