23.3160-21 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, CAT IV, black, 23.3160-21

Order No.: 22F250
EAN: 842640104331
MPN:
23.3160-21
SEB4-F/A SCHWARZ
23.3160-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.3160-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 18 pcs.
Available in 7 Days: 14 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
20 pcs.
1.2614 €
100 pcs.
1.1662 €
500 pcs.
1.0472 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Socket, 23.3160-21, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid socket, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90°, once only.

Technical specifications
Filter Property Value
Version press-in socket
diameter 4 mm
Colour black
Connection flat plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V/600 V
Rated current 24 A
Rated category CAT III, CAT IV
Touch safe Yes
Stackable No
Length 30.5 mm
Logistics
Property Value
Original Packaging Bag with 20 pieces
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No