23.3150-25 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, green, 23.3150-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available: 91 pcs.
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
20 pcs.
2.1063 €
100 pcs.
1.9040 €
500 pcs.
1.8088 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 23.3150-25, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Flat connecting tab 6.3 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | flat plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |