23.3120-20 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow/green, 23.3120-20

Order No.: 25F2726
EAN: 842640104027
MPN:
23.3120-20
SEB4-F GRÜN/GELB
23.3120-20 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.3120-20 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 60 pcs.
Available in 7 Days: 105 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
20 pcs.
1.5946 €
100 pcs.
1.4518 €
500 pcs.
1.3804 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Socket, 23.3120-20, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Filter Property Value
Version press-in socket
diameter 4 mm
Colour yellow/green
Connection flat plug connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Stackable No
Length 31.5 mm
Logistics
Property Value
Original Packaging Bag with 20 pieces
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No